



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,84000 € | 8,40 € |
| 30 | 0,74100 € | 22,23 € |
| 50 | 0,70120 € | 35,06 € |
| 100 | 0,65260 € | 65,26 € |
| 250 | 0,59688 € | 149,22 € |
| 500 | 0,56050 € | 280,25 € |
| 1.000 | 0,52841 € | 528,41 € |
| 2.500 | 0,49178 € | 1.229,45 € |
| 5.000 | 0,46790 € | 2.339,50 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |











