



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,31700 € | 13,17 € |
| 30 | 1,16733 € | 35,02 € |
| 50 | 1,10680 € | 55,34 € |
| 100 | 1,03310 € | 103,31 € |
| 250 | 0,94892 € | 237,23 € |
| 500 | 0,89392 € | 446,96 € |
| 1.000 | 0,84546 € | 845,46 € |
| 2.500 | 0,79016 € | 1.975,40 € |
| 5.000 | 0,75411 € | 3.770,55 € |
| Unit Price without VAT: | 1,31700 € |
|---|---|
| Unit Price with VAT: | 1,56723 € |











