Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-10-G4

DigiKey Part Number
0430310002-10-G4-ND
Manufacturer
Manufacturer Product Number
0430310002-10-G4
Description
10" PRE-CRIMP A2015G GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,75800 €7,58 €
300,66833 €20,05 €
500,63220 €31,61 €
1000,58790 €58,79 €
2500,53724 €134,31 €
5000,50410 €252,05 €
1.0000,47491 €474,91 €
2.5000,44159 €1.103,97 €
5.0000,41985 €2.099,25 €
Manufacturers Standard Package
Unit Price without VAT:0,75800 €
Unit Price with VAT:0,90202 €
Alternate Color
10" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 0,75800 €
10" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 0,75800 €
10" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 0,75800 €
10" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 0,75800 €
10" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 0,75800 €
Alternate Length
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 0,63500 €
3" PRE-CRIMP A2015G GREEN
In-Stock: 10
Unit Price: 0,65100 €
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 0,66600 €
5" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 0,68200 €
6" PRE-CRIMP A2015G GREEN
In-Stock: 20
Unit Price: 0,69700 €