



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,37300 € | 13,73 € |
| 30 | 1,21700 € | 36,51 € |
| 50 | 1,15440 € | 57,72 € |
| 100 | 1,07780 € | 107,78 € |
| 250 | 0,99032 € | 247,58 € |
| 500 | 0,93320 € | 466,60 € |
| 1.000 | 0,88284 € | 882,84 € |
| 2.500 | 0,82540 € | 2.063,50 € |
| 5.000 | 0,78796 € | 3.939,80 € |
| Unit Price without VAT: | 1,37300 € |
|---|---|
| Unit Price with VAT: | 1,63387 € |











