



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,28900 € | 12,89 € |
| 30 | 1,14200 € | 34,26 € |
| 50 | 1,08300 € | 54,15 € |
| 100 | 1,01070 € | 101,07 € |
| 250 | 0,92812 € | 232,03 € |
| 500 | 0,87420 € | 437,10 € |
| 1.000 | 0,82668 € | 826,68 € |
| 2.500 | 0,77246 € | 1.931,15 € |
| 5.000 | 0,73712 € | 3.685,60 € |
| Unit Price without VAT: | 1,28900 € |
|---|---|
| Unit Price with VAT: | 1,53391 € |











