



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,33400 € | 13,34 € |
| 30 | 1,18233 € | 35,47 € |
| 50 | 1,12100 € | 56,05 € |
| 100 | 1,04650 € | 104,65 € |
| 250 | 0,96132 € | 240,33 € |
| 500 | 0,90568 € | 452,84 € |
| 1.000 | 0,85665 € | 856,65 € |
| 2.500 | 0,80070 € | 2.001,75 € |
| 5.000 | 0,76424 € | 3.821,20 € |
| Unit Price without VAT: | 1,33400 € |
|---|---|
| Unit Price with VAT: | 1,58746 € |











