



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,74000 € | 7,40 € |
| 30 | 0,65233 € | 19,57 € |
| 50 | 0,61680 € | 30,84 € |
| 100 | 0,57360 € | 57,36 € |
| 250 | 0,52404 € | 131,01 € |
| 500 | 0,49164 € | 245,82 € |
| 1.000 | 0,46309 € | 463,09 € |
| 2.500 | 0,43049 € | 1.076,22 € |
| 5.000 | 0,40923 € | 2.046,15 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |











