



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72500 € | 7,25 € |
| 30 | 0,63867 € | 19,16 € |
| 50 | 0,60380 € | 30,19 € |
| 100 | 0,56140 € | 56,14 € |
| 250 | 0,51288 € | 128,22 € |
| 500 | 0,48116 € | 240,58 € |
| 1.000 | 0,45320 € | 453,20 € |
| 2.500 | 0,42126 € | 1.053,15 € |
| 5.000 | 0,40044 € | 2.002,20 € |
| Unit Price without VAT: | 0,72500 € |
|---|---|
| Unit Price with VAT: | 0,86275 € |











