



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,28600 € | 12,86 € |
| 30 | 1,13900 € | 34,17 € |
| 50 | 1,07980 € | 53,99 € |
| 100 | 1,00760 € | 100,76 € |
| 250 | 0,92516 € | 231,29 € |
| 500 | 0,87132 € | 435,66 € |
| 1.000 | 0,82387 € | 823,87 € |
| 2.500 | 0,76973 € | 1.924,33 € |
| 5.000 | 0,73443 € | 3.672,15 € |
| Unit Price without VAT: | 1,28600 € |
|---|---|
| Unit Price with VAT: | 1,53034 € |











