



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,24700 € | 12,47 € |
| 30 | 1,10433 € | 33,13 € |
| 50 | 1,04700 € | 52,35 € |
| 100 | 0,97700 € | 97,70 € |
| 250 | 0,89684 € | 224,21 € |
| 500 | 0,84454 € | 422,27 € |
| 1.000 | 0,79846 € | 798,46 € |
| 2.500 | 0,74586 € | 1.864,65 € |
| 5.000 | 0,71158 € | 3.557,90 € |
| Unit Price without VAT: | 1,24700 € |
|---|---|
| Unit Price with VAT: | 1,48393 € |











