



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67200 € | 6,72 € |
| 30 | 0,59200 € | 17,76 € |
| 50 | 0,55960 € | 27,98 € |
| 100 | 0,52000 € | 52,00 € |
| 250 | 0,47464 € | 118,66 € |
| 500 | 0,44500 € | 222,50 € |
| 1.000 | 0,41889 € | 418,89 € |
| 2.500 | 0,38906 € | 972,65 € |
| 5.000 | 0,36960 € | 1.848,00 € |
| Unit Price without VAT: | 0,67200 € |
|---|---|
| Unit Price with VAT: | 0,79968 € |











