Pin Contact Tin 20-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 20-24 AWG Crimp Power
0430310001
0430310001

0430310001

DigiKey Part Number
WM1841TR-ND - Tape & Reel (TR)
WM1841CT-ND - Cut Tape (CT)
900-0430310001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430310001
Description
CONN PIN 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92.764
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06200 €0,62 €
250,05800 €1,45 €
500,05500 €2,75 €
1000,05250 €5,25 €
2500,04920 €12,30 €
5000,04684 €23,42 €
1.0000,04459 €44,59 €
2.5000,04179 €104,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,04062 €487,44 €
24.0000,03868 €928,32 €
36.0000,03759 €1.353,24 €
60.0000,03626 €2.175,60 €
84.0000,03540 €2.973,60 €
120.0000,03453 €4.143,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €