



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,35500 € | 13,55 € |
| 30 | 1,20033 € | 36,01 € |
| 50 | 1,13820 € | 56,91 € |
| 100 | 1,06260 € | 106,26 € |
| 250 | 0,97612 € | 244,03 € |
| 500 | 0,91964 € | 459,82 € |
| 1.000 | 0,86987 € | 869,87 € |
| 2.500 | 0,81309 € | 2.032,72 € |
| 5.000 | 0,77607 € | 3.880,35 € |
| Unit Price without VAT: | 1,35500 € |
|---|---|
| Unit Price with VAT: | 1,61245 € |











