



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,85500 € | 8,55 € |
| 30 | 0,75400 € | 22,62 € |
| 50 | 0,71340 € | 35,67 € |
| 100 | 0,66400 € | 66,40 € |
| 250 | 0,60740 € | 151,85 € |
| 500 | 0,57044 € | 285,22 € |
| 1.000 | 0,53785 € | 537,85 € |
| 2.500 | 0,50064 € | 1.251,60 € |
| 5.000 | 0,47639 € | 2.381,95 € |
| Unit Price without VAT: | 0,85500 € |
|---|---|
| Unit Price with VAT: | 1,01745 € |












