



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,33900 € | 13,39 € |
| 30 | 1,18633 € | 35,59 € |
| 50 | 1,12500 € | 56,25 € |
| 100 | 1,05010 € | 105,01 € |
| 250 | 0,96452 € | 241,13 € |
| 500 | 0,90866 € | 454,33 € |
| 1.000 | 0,85941 € | 859,41 € |
| 2.500 | 0,80322 € | 2.008,05 € |
| 5.000 | 0,76660 € | 3.833,00 € |
| Unit Price without VAT: | 1,33900 € |
|---|---|
| Unit Price with VAT: | 1,59341 € |











