



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,83400 € | 8,34 € |
| 30 | 0,73533 € | 22,06 € |
| 50 | 0,69560 € | 34,78 € |
| 100 | 0,64730 € | 64,73 € |
| 250 | 0,59204 € | 148,01 € |
| 500 | 0,55588 € | 277,94 € |
| 1.000 | 0,52404 € | 524,04 € |
| 2.500 | 0,48768 € | 1.219,20 € |
| 5.000 | 0,46396 € | 2.319,80 € |
| Unit Price without VAT: | 0,83400 € |
|---|---|
| Unit Price with VAT: | 0,99246 € |











