



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,78400 € | 7,84 € |
| 30 | 0,69100 € | 20,73 € |
| 50 | 0,65380 € | 32,69 € |
| 100 | 0,60810 € | 60,81 € |
| 250 | 0,55584 € | 138,96 € |
| 500 | 0,52172 € | 260,86 € |
| 1.000 | 0,49161 € | 491,61 € |
| 2.500 | 0,45724 € | 1.143,10 € |
| 5.000 | 0,43483 € | 2.174,15 € |
| Unit Price without VAT: | 0,78400 € |
|---|---|
| Unit Price with VAT: | 0,93296 € |











