



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,36700 € | 13,67 € |
| 30 | 1,21267 € | 36,38 € |
| 50 | 1,15000 € | 57,50 € |
| 100 | 1,07370 € | 107,37 € |
| 250 | 0,98648 € | 246,62 € |
| 500 | 0,92954 € | 464,77 € |
| 1.000 | 0,87936 € | 879,36 € |
| 2.500 | 0,82212 € | 2.055,30 € |
| 5.000 | 0,78481 € | 3.924,05 € |
| Unit Price without VAT: | 1,36700 € |
|---|---|
| Unit Price with VAT: | 1,62673 € |











