



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,76700 € | 7,67 € |
| 30 | 0,67600 € | 20,28 € |
| 50 | 0,63920 € | 31,96 € |
| 100 | 0,59460 € | 59,46 € |
| 250 | 0,54340 € | 135,85 € |
| 500 | 0,50996 € | 254,98 € |
| 1.000 | 0,48046 € | 480,46 € |
| 2.500 | 0,44679 € | 1.116,98 € |
| 5.000 | 0,42482 € | 2.124,10 € |
| Unit Price without VAT: | 0,76700 € |
|---|---|
| Unit Price with VAT: | 0,91273 € |











