



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,75100 € | 7,51 € |
| 30 | 0,66233 € | 19,87 € |
| 50 | 0,62640 € | 31,32 € |
| 100 | 0,58250 € | 58,25 € |
| 250 | 0,53228 € | 133,07 € |
| 500 | 0,49946 € | 249,73 € |
| 1.000 | 0,47050 € | 470,50 € |
| 2.500 | 0,43744 € | 1.093,60 € |
| 5.000 | 0,41588 € | 2.079,40 € |
| Unit Price without VAT: | 0,75100 € |
|---|---|
| Unit Price with VAT: | 0,89369 € |











