



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,30700 € | 13,07 € |
| 30 | 1,15800 € | 34,74 € |
| 50 | 1,09780 € | 54,89 € |
| 100 | 1,02470 € | 102,47 € |
| 250 | 0,94112 € | 235,28 € |
| 500 | 0,88652 € | 443,26 € |
| 1.000 | 0,83839 € | 838,39 € |
| 2.500 | 0,78350 € | 1.958,75 € |
| 5.000 | 0,74772 € | 3.738,60 € |
| Unit Price without VAT: | 1,30700 € |
|---|---|
| Unit Price with VAT: | 1,55533 € |











