



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,70000 € | 7,00 € |
| 30 | 0,61633 € | 18,49 € |
| 50 | 0,58240 € | 29,12 € |
| 100 | 0,54140 € | 54,14 € |
| 250 | 0,49444 € | 123,61 € |
| 500 | 0,46370 € | 231,85 € |
| 1.000 | 0,43658 € | 436,58 € |
| 2.500 | 0,40564 € | 1.014,10 € |
| 5.000 | 0,38546 € | 1.927,30 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |











