



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67500 € | 6,75 € |
| 30 | 0,59400 € | 17,82 € |
| 50 | 0,56140 € | 28,07 € |
| 100 | 0,52180 € | 52,18 € |
| 250 | 0,47628 € | 119,07 € |
| 500 | 0,44658 € | 223,29 € |
| 1.000 | 0,42039 € | 420,39 € |
| 2.500 | 0,39046 € | 976,15 € |
| 5.000 | 0,37094 € | 1.854,70 € |
| Unit Price without VAT: | 0,67500 € |
|---|---|
| Unit Price with VAT: | 0,80325 € |











