



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,68400 € | 6,84 € |
| 30 | 0,60200 € | 18,06 € |
| 50 | 0,56920 € | 28,46 € |
| 100 | 0,52910 € | 52,91 € |
| 250 | 0,48304 € | 120,76 € |
| 500 | 0,45294 € | 226,47 € |
| 1.000 | 0,42639 € | 426,39 € |
| 2.500 | 0,39610 € | 990,25 € |
| 5.000 | 0,37633 € | 1.881,65 € |
| Unit Price without VAT: | 0,68400 € |
|---|---|
| Unit Price with VAT: | 0,81396 € |











