



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64800 € | 6,48 € |
| 30 | 0,57067 € | 17,12 € |
| 50 | 0,53920 € | 26,96 € |
| 100 | 0,50100 € | 50,10 € |
| 250 | 0,45720 € | 114,30 € |
| 500 | 0,42854 € | 214,27 € |
| 1.000 | 0,40329 € | 403,29 € |
| 2.500 | 0,37445 € | 936,12 € |
| 5.000 | 0,35563 € | 1.778,15 € |
| Unit Price without VAT: | 0,64800 € |
|---|---|
| Unit Price with VAT: | 0,77112 € |











