
0430300040-12-B9-D | |
|---|---|
DigiKey Part Number | 0430300040-12-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-12-B9-D |
Description | 12" PRE-CRIMP A1857/19 BK001 BLA |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,56100 € | 15,61 € |
| 30 | 1,44367 € | 43,31 € |
| 50 | 1,39260 € | 69,63 € |
| 100 | 1,32610 € | 132,61 € |
| 250 | 1,24304 € | 310,76 € |
| 500 | 1,18368 € | 591,84 € |
| 1.000 | 1,12721 € | 1.127,21 € |
| 2.500 | 1,05667 € | 2.641,68 € |
| 5.000 | 1,00629 € | 5.031,45 € |
| Unit Price without VAT: | 1,56100 € |
|---|---|
| Unit Price with VAT: | 1,85759 € |

