
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,43200 € | 14,32 € |
| 30 | 1,32500 € | 39,75 € |
| 50 | 1,27800 € | 63,90 € |
| 100 | 1,21690 € | 121,69 € |
| 250 | 1,14064 € | 285,16 € |
| 500 | 1,08618 € | 543,09 € |
| 1.000 | 1,03434 € | 1.034,34 € |
| 2.500 | 0,96961 € | 2.424,03 € |
| 5.000 | 0,92337 € | 4.616,85 € |
| Unit Price without VAT: | 1,43200 € |
|---|---|
| Unit Price with VAT: | 1,70408 € |

