
0430300040-08-G9-D | |
|---|---|
DigiKey Part Number | 0430300040-08-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-08-G9-D |
Description | 8" PRE-CRIMP A1857/19 GR001 GREE |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,43700 € | 14,37 € |
| 30 | 1,32967 € | 39,89 € |
| 50 | 1,28260 € | 64,13 € |
| 100 | 1,22130 € | 122,13 € |
| 250 | 1,14476 € | 286,19 € |
| 500 | 1,09010 € | 545,05 € |
| 1.000 | 1,03806 € | 1.038,06 € |
| 2.500 | 0,97310 € | 2.432,75 € |
| 5.000 | 0,92670 € | 4.633,50 € |
| Unit Price without VAT: | 1,43700 € |
|---|---|
| Unit Price with VAT: | 1,71003 € |

