
0430300040-06-W9-D | |
|---|---|
DigiKey Part Number | 0430300040-06-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-06-W9-D |
Description | 6" PRE-CRIMP A1857/19 WH001 WHIT |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,37500 € | 13,75 € |
| 30 | 1,27233 € | 38,17 € |
| 50 | 1,22720 € | 61,36 € |
| 100 | 1,16850 € | 116,85 € |
| 250 | 1,09532 € | 273,83 € |
| 500 | 1,04302 € | 521,51 € |
| 1.000 | 0,99324 € | 993,24 € |
| 2.500 | 0,93108 € | 2.327,70 € |
| 5.000 | 0,88668 € | 4.433,40 € |
| Unit Price without VAT: | 1,37500 € |
|---|---|
| Unit Price with VAT: | 1,63625 € |

