
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,96000 € | 9,60 € |
| 30 | 0,88867 € | 26,66 € |
| 50 | 0,85720 € | 42,86 € |
| 100 | 0,81620 € | 81,62 € |
| 250 | 0,76508 € | 191,27 € |
| 500 | 0,72854 € | 364,27 € |
| 1.000 | 0,69375 € | 693,75 € |
| 2.500 | 0,65033 € | 1.625,82 € |
| 5.000 | 0,61931 € | 3.096,55 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

