Blue 18 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-05-L9

DigiKey Part Number
0430300040-05-L9-ND
Manufacturer
Manufacturer Product Number
0430300040-05-L9
Description
5" PRE-CRIMP A1857/19 BL001 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,92900 €9,29 €
300,85967 €25,79 €
500,82900 €41,45 €
1000,78930 €78,93 €
2500,73984 €184,96 €
5000,70452 €352,26 €
1.0000,67089 €670,89 €
2.5000,62889 €1.572,22 €
5.0000,59889 €2.994,45 €
Manufacturers Standard Package
Unit Price without VAT:0,92900 €
Unit Price with VAT:1,10551 €
Assembly Component