
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,92900 € | 9,29 € |
| 30 | 0,85967 € | 25,79 € |
| 50 | 0,82900 € | 41,45 € |
| 100 | 0,78930 € | 78,93 € |
| 250 | 0,73984 € | 184,96 € |
| 500 | 0,70452 € | 352,26 € |
| 1.000 | 0,67089 € | 670,89 € |
| 2.500 | 0,62889 € | 1.572,22 € |
| 5.000 | 0,59889 € | 2.994,45 € |
| Unit Price without VAT: | 0,92900 € |
|---|---|
| Unit Price with VAT: | 1,10551 € |

