
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,90900 € | 9,09 € |
| 30 | 0,84067 € | 25,22 € |
| 50 | 0,81060 € | 40,53 € |
| 100 | 0,77200 € | 77,20 € |
| 250 | 0,72356 € | 180,89 € |
| 500 | 0,68900 € | 344,50 € |
| 1.000 | 0,65611 € | 656,11 € |
| 2.500 | 0,61504 € | 1.537,60 € |
| 5.000 | 0,58570 € | 2.928,50 € |
| Unit Price without VAT: | 0,90900 € |
|---|---|
| Unit Price with VAT: | 1,08171 € |

