
0430300039-12-V9-D | |
|---|---|
DigiKey Part Number | 0430300039-12-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-12-V9-D |
Description | 12" PRE-CRIMP A1857/19 VI001 VIO |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,37400 € | 13,74 € |
| 30 | 1,27133 € | 38,14 € |
| 50 | 1,22640 € | 61,32 € |
| 100 | 1,16780 € | 116,78 € |
| 250 | 1,09460 € | 273,65 € |
| 500 | 1,04234 € | 521,17 € |
| 1.000 | 0,99259 € | 992,59 € |
| 2.500 | 0,93048 € | 2.326,20 € |
| 5.000 | 0,88611 € | 4.430,55 € |
| Unit Price without VAT: | 1,37400 € |
|---|---|
| Unit Price with VAT: | 1,63506 € |

