
0430300039-11-G9-D | |
|---|---|
DigiKey Part Number | 0430300039-11-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-11-G9-D |
Description | 11" PRE-CRIMP A1857/19 GR001 GRE |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,34300 € | 13,43 € |
| 30 | 1,24267 € | 37,28 € |
| 50 | 1,19860 € | 59,93 € |
| 100 | 1,14130 € | 114,13 € |
| 250 | 1,06980 € | 267,45 € |
| 500 | 1,01872 € | 509,36 € |
| 1.000 | 0,97010 € | 970,10 € |
| 2.500 | 0,90939 € | 2.273,47 € |
| 5.000 | 0,86603 € | 4.330,15 € |
| Unit Price without VAT: | 1,34300 € |
|---|---|
| Unit Price with VAT: | 1,59817 € |

