
0430300039-10-B9 | |
|---|---|
DigiKey Part Number | 0430300039-10-B9-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-10-B9 |
Description | 10" PRE-CRIMP A1857/19 BK001 BLA |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,00800 € | 10,08 € |
| 30 | 0,93267 € | 27,98 € |
| 50 | 0,89920 € | 44,96 € |
| 100 | 0,85640 € | 85,64 € |
| 250 | 0,80264 € | 200,66 € |
| 500 | 0,76432 € | 382,16 € |
| 1.000 | 0,72784 € | 727,84 € |
| 2.500 | 0,68228 € | 1.705,70 € |
| 5.000 | 0,64974 € | 3.248,70 € |
| Unit Price without VAT: | 1,00800 € |
|---|---|
| Unit Price with VAT: | 1,19952 € |

