
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,87600 € | 8,76 € |
| 30 | 0,81033 € | 24,31 € |
| 50 | 0,78160 € | 39,08 € |
| 100 | 0,74420 € | 74,42 € |
| 250 | 0,69748 € | 174,37 € |
| 500 | 0,66420 € | 332,10 € |
| 1.000 | 0,63247 € | 632,47 € |
| 2.500 | 0,59289 € | 1.482,23 € |
| 5.000 | 0,56461 € | 2.823,05 € |
| Unit Price without VAT: | 0,87600 € |
|---|---|
| Unit Price with VAT: | 1,04244 € |

