
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,93200 € | 9,32 € |
| 30 | 0,86200 € | 25,86 € |
| 50 | 0,83160 € | 41,58 € |
| 100 | 0,79180 € | 79,18 € |
| 250 | 0,74212 € | 185,53 € |
| 500 | 0,70666 € | 353,33 € |
| 1.000 | 0,67293 € | 672,93 € |
| 2.500 | 0,63081 € | 1.577,02 € |
| 5.000 | 0,60072 € | 3.003,60 € |
| Unit Price without VAT: | 0,93200 € |
|---|---|
| Unit Price with VAT: | 1,10908 € |

