
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,10600 € | 11,06 € |
| 30 | 1,02367 € | 30,71 € |
| 50 | 0,98760 € | 49,38 € |
| 100 | 0,94030 € | 94,03 € |
| 250 | 0,88140 € | 220,35 € |
| 500 | 0,83930 € | 419,65 € |
| 1.000 | 0,79922 € | 799,22 € |
| 2.500 | 0,74920 € | 1.873,00 € |
| 5.000 | 0,71347 € | 3.567,35 € |
| Unit Price without VAT: | 1,10600 € |
|---|---|
| Unit Price with VAT: | 1,31614 € |


