
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,10200 € | 11,02 € |
| 30 | 1,02000 € | 30,60 € |
| 50 | 0,98400 € | 49,20 € |
| 100 | 0,93690 € | 93,69 € |
| 250 | 0,87824 € | 219,56 € |
| 500 | 0,83628 € | 418,14 € |
| 1.000 | 0,79636 € | 796,36 € |
| 2.500 | 0,74651 € | 1.866,28 € |
| 5.000 | 0,71091 € | 3.554,55 € |
| Unit Price without VAT: | 1,10200 € |
|---|---|
| Unit Price with VAT: | 1,31138 € |

