
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,73700 € | 7,37 € |
| 30 | 0,68200 € | 20,46 € |
| 50 | 0,65760 € | 32,88 € |
| 100 | 0,62620 € | 62,62 € |
| 250 | 0,58692 € | 146,73 € |
| 500 | 0,55890 € | 279,45 € |
| 1.000 | 0,53221 € | 532,21 € |
| 2.500 | 0,49890 € | 1.247,25 € |
| 5.000 | 0,47509 € | 2.375,45 € |
| Unit Price without VAT: | 0,73700 € |
|---|---|
| Unit Price with VAT: | 0,87703 € |

