
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,91100 € | 9,11 € |
| 30 | 0,84300 € | 25,29 € |
| 50 | 0,81300 € | 40,65 € |
| 100 | 0,77430 € | 77,43 € |
| 250 | 0,72576 € | 181,44 € |
| 500 | 0,69112 € | 345,56 € |
| 1.000 | 0,65811 € | 658,11 € |
| 2.500 | 0,61692 € | 1.542,30 € |
| 5.000 | 0,58749 € | 2.937,45 € |
| Unit Price without VAT: | 0,91100 € |
|---|---|
| Unit Price with VAT: | 1,08409 € |

