



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69800 € | 6,98 € |
| 30 | 0,61433 € | 18,43 € |
| 50 | 0,58100 € | 29,05 € |
| 100 | 0,53990 € | 53,99 € |
| 250 | 0,49308 € | 123,27 € |
| 500 | 0,46244 € | 231,22 € |
| 1.000 | 0,43539 € | 435,39 € |
| 2.500 | 0,40453 € | 1.011,33 € |
| 5.000 | 0,38440 € | 1.922,00 € |
| Unit Price without VAT: | 0,69800 € |
|---|---|
| Unit Price with VAT: | 0,83062 € |






