



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66000 € | 6,60 € |
| 30 | 0,58067 € | 17,42 € |
| 50 | 0,54880 € | 27,44 € |
| 100 | 0,50990 € | 50,99 € |
| 250 | 0,46552 € | 116,38 € |
| 500 | 0,43642 € | 218,21 € |
| 1.000 | 0,41078 € | 410,78 € |
| 2.500 | 0,38151 € | 953,78 € |
| 5.000 | 0,36241 € | 1.812,05 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |






