



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67200 € | 6,72 € |
| 30 | 0,59167 € | 17,75 € |
| 50 | 0,55940 € | 27,97 € |
| 100 | 0,51980 € | 51,98 € |
| 250 | 0,47460 € | 118,65 € |
| 500 | 0,44500 € | 222,50 € |
| 1.000 | 0,41892 € | 418,92 € |
| 2.500 | 0,38913 € | 972,82 € |
| 5.000 | 0,36970 € | 1.848,50 € |
| Unit Price without VAT: | 0,67200 € |
|---|---|
| Unit Price with VAT: | 0,79968 € |











