



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64500 € | 6,45 € |
| 30 | 0,56767 € | 17,03 € |
| 50 | 0,53640 € | 26,82 € |
| 100 | 0,49850 € | 49,85 € |
| 250 | 0,45488 € | 113,72 € |
| 500 | 0,42640 € | 213,20 € |
| 1.000 | 0,40129 € | 401,29 € |
| 2.500 | 0,37261 € | 931,52 € |
| 5.000 | 0,35391 € | 1.769,55 € |
| Unit Price without VAT: | 0,64500 € |
|---|---|
| Unit Price with VAT: | 0,76755 € |











