



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63100 € | 6,31 € |
| 30 | 0,55467 € | 16,64 € |
| 50 | 0,52400 € | 26,20 € |
| 100 | 0,48680 € | 48,68 € |
| 250 | 0,44424 € | 111,06 € |
| 500 | 0,41634 € | 208,17 € |
| 1.000 | 0,39175 € | 391,75 € |
| 2.500 | 0,36368 € | 909,20 € |
| 5.000 | 0,34537 € | 1.726,85 € |
| Unit Price without VAT: | 0,63100 € |
|---|---|
| Unit Price with VAT: | 0,75089 € |











