



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66400 € | 6,64 € |
| 30 | 0,58367 € | 17,51 € |
| 50 | 0,55180 € | 27,59 € |
| 100 | 0,51270 € | 51,27 € |
| 250 | 0,46800 € | 117,00 € |
| 500 | 0,43876 € | 219,38 € |
| 1.000 | 0,41296 € | 412,96 € |
| 2.500 | 0,38351 € | 958,78 € |
| 5.000 | 0,36429 € | 1.821,45 € |
| Unit Price without VAT: | 0,66400 € |
|---|---|
| Unit Price with VAT: | 0,79016 € |











