



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,91400 € | 9,14 € |
| 30 | 0,80733 € | 24,22 € |
| 50 | 0,76420 € | 38,21 € |
| 100 | 0,71170 € | 71,17 € |
| 250 | 0,65156 € | 162,89 € |
| 500 | 0,61224 € | 306,12 € |
| 1.000 | 0,57758 € | 577,58 € |
| 2.500 | 0,53802 € | 1.345,05 € |
| 5.000 | 0,51223 € | 2.561,15 € |
| Unit Price without VAT: | 0,91400 € |
|---|---|
| Unit Price with VAT: | 1,08766 € |











