



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,87600 € | 8,76 € |
| 30 | 0,77333 € | 23,20 € |
| 50 | 0,73200 € | 36,60 € |
| 100 | 0,68140 € | 68,14 € |
| 250 | 0,62360 € | 155,90 € |
| 500 | 0,58578 € | 292,89 € |
| 1.000 | 0,55247 € | 552,47 € |
| 2.500 | 0,51443 € | 1.286,08 € |
| 5.000 | 0,48963 € | 2.448,15 € |
| Unit Price without VAT: | 0,87600 € |
|---|---|
| Unit Price with VAT: | 1,04244 € |











